
2508052217Y3 | |
|---|---|
DigiKey Part Number | 1934-2508052217Y3TR-ND - Tape & Reel (TR) 1934-2508052217Y3CT-ND - Cut Tape (CT) 1934-2508052217Y3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508052217Y3 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 25 | 1,49880 Kč | 37,47 Kč |
| 50 | 1,34720 Kč | 67,36 Kč |
| 100 | 1,20620 Kč | 120,62 Kč |
| 250 | 1,03736 Kč | 259,34 Kč |
| 500 | 0,92072 Kč | 460,36 Kč |
| 1 000 | 0,81337 Kč | 813,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55256 Kč | 2 210,24 Kč |
| 8 000 | 0,53678 Kč | 4 294,24 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




