


SMBJ18CA | |
|---|---|
DigiKey Part Number | SMBJ18CABTR-ND - Tape & Reel (TR) SMBJ18CABCT-ND - Cut Tape (CT) SMBJ18CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18CA Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18CA | Littelfuse Inc. | 15 187 | SMBJ18CALFCT-ND | 0,48000 Kč | Direct |
| SMBJ18CA | Taiwan Semiconductor Corporation | 9 677 | SMBJ18CAFSCT-ND | 0,60000 Kč | Direct |
| SMBJ18CA | Eaton - Electronics Division | 5 570 | 283-SMBJ18CACT-ND | 0,37000 Kč | Direct |
| SZ1SMB18CAT3G | Littelfuse Inc. | 3 381 | F11551CT-ND | 0,74000 Kč | Upgrade |
| SMBJ18CA-13-F | Diodes Incorporated | 141 667 | SMBJ18CA-FDICT-ND | 0,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81415 Kč | 8 442,45 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 9 000 | 2,43418 Kč | 21 907,62 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 21 000 | 2,20463 Kč | 46 297,23 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






