
SMBJ18CA | |
|---|---|
DigiKey Part Number | 4786-SMBJ18CATR-ND - Tape & Reel (TR) 4786-SMBJ18CACT-ND - Cut Tape (CT) 4786-SMBJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 20.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,66892 Kč | 1 668,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39161 Kč | 4 174,83 Kč |
| 6 000 | 1,25169 Kč | 7 510,14 Kč |
| 9 000 | 1,18030 Kč | 10 622,70 Kč |
| 15 000 | 1,10000 Kč | 16 500,00 Kč |
| 21 000 | 1,05244 Kč | 22 101,24 Kč |
| 30 000 | 1,00619 Kč | 30 185,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






