


SMBJ18CA | |
|---|---|
DigiKey Part Number | 283-SMBJ18CATR-ND - Tape & Reel (TR) 283-SMBJ18CACT-ND - Cut Tape (CT) 283-SMBJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 500 | 2,59074 Kč | 1 295,37 Kč |
| 1 000 | 2,30306 Kč | 2 303,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88303 Kč | 5 649,09 Kč |
| 6 000 | 1,70336 Kč | 10 220,16 Kč |
| 9 000 | 1,61178 Kč | 14 506,02 Kč |
| 15 000 | 1,50879 Kč | 22 631,85 Kč |
| 21 000 | 1,44780 Kč | 30 403,80 Kč |
| 30 000 | 1,38849 Kč | 41 654,70 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




