PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ100A-Q

DigiKey Part Number
118-SMBJ100A-QTR-ND - Tape & Reel (TR)
118-SMBJ100A-QCT-ND - Cut Tape (CT)
118-SMBJ100A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100A-Q
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,24900 Kč72,49 Kč
1004,93670 Kč493,67 Kč
5003,85356 Kč1 926,78 Kč
1 0003,33280 Kč3 332,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,64541 Kč7 936,23 Kč
6 0002,56209 Kč15 372,54 Kč
9 0002,49960 Kč22 496,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč