


SMAJ85A | |
|---|---|
DigiKey Part Number | SMAJ85ABTR-ND - Tape & Reel (TR) SMAJ85ABCT-ND - Cut Tape (CT) SMAJ85ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85A |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 3,95300 Kč | 39,53 Kč |
| 100 | 1,85170 Kč | 185,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,56045 Kč | 7 802,25 Kč |
| 10 000 | 1,50844 Kč | 15 084,40 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |




