


SMAJ85A | |
|---|---|
DigiKey Part Number | SMAJ85ALFTR-ND - Tape & Reel (TR) SMAJ85ALFCT-ND - Cut Tape (CT) SMAJ85ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85A |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,51976 Kč | 1 259,88 Kč |
| 1 000 | 2,03681 Kč | 2 036,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70798 Kč | 8 539,90 Kč |
| 10 000 | 1,66682 Kč | 16 668,20 Kč |
| 15 000 | 1,58451 Kč | 23 767,65 Kč |
| 25 000 | 1,50220 Kč | 37 555,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



