
ISC055N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC055N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC055N15NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC055N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC055N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 15.4A (Ta), 130A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISC055N15NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 4V @ 110µA |
Series | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 75 V |
FET Type | Power Dissipation (Max) 3W (Ta), 214W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 100,41900 Kč | 1 004,19 Kč |
| 100 | 72,18090 Kč | 7 218,09 Kč |
| 500 | 60,14350 Kč | 30 071,75 Kč |
| 1 000 | 56,90903 Kč | 56 909,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,52297 Kč | 247 614,85 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |



