TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA6J24CA-Q

DigiKey Part Number
118-SMA6J24CA-QTR-ND - Tape & Reel (TR)
118-SMA6J24CA-QCT-ND - Cut Tape (CT)
118-SMA6J24CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J24CA-Q
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,63100 Kč66,31 Kč
1004,48370 Kč448,37 Kč
5004,08454 Kč2 042,27 Kč
1 0003,17855 Kč3 178,55 Kč
2 0003,15750 Kč6 315,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,75755 Kč13 787,75 Kč
10 0002,59890 Kč25 989,00 Kč
15 0002,50642 Kč37 596,30 Kč
25 0002,43423 Kč60 855,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč