
SM91071AL-E | |
|---|---|
DigiKey Part Number | 118-SM91071AL-ETR-ND - Tape & Reel (TR) 118-SM91071AL-ECT-ND - Cut Tape (CT) 118-SM91071AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91071AL-E |
Description | XFRMR PULSE 10 BASE-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.222" (5.65mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type LAN 10/100 Base-T | Base Product Number |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 Kč | 84,67 Kč |
| 10 | 76,49800 Kč | 764,98 Kč |
| 25 | 73,42800 Kč | 1 835,70 Kč |
| 50 | 71,17980 Kč | 3 558,99 Kč |
| 100 | 68,98370 Kč | 6 898,37 Kč |
| 250 | 66,17116 Kč | 16 542,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 63,57417 Kč | 38 144,50 Kč |
| 1 200 | 61,58073 Kč | 73 896,88 Kč |
| 1 800 | 60,43970 Kč | 108 791,46 Kč |
| 3 000 | 59,02899 Kč | 177 086,97 Kč |
| Unit Price without VAT: | 84,67000 Kč |
|---|---|
| Unit Price with VAT: | 102,45070 Kč |





