
SF-1206FP100-2 | |
|---|---|
DigiKey Part Number | SF-1206FP100-2TR-ND - Tape & Reel (TR) SF-1206FP100-2CT-ND - Cut Tape (CT) SF-1206FP100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP100-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP100-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.062 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,67200 Kč | 83,36 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 250 | 10,59560 Kč | 2 648,90 Kč |
| 500 | 9,77204 Kč | 4 886,02 Kč |
| 1 000 | 9,00898 Kč | 9 008,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,44513 Kč | 37 225,65 Kč |
| 10 000 | 6,85091 Kč | 68 509,10 Kč |
| 15 000 | 6,56188 Kč | 98 428,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





