2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP200-2

DigiKey Part Number
SF-0603SP200-2TR-ND - Tape & Reel (TR)
SF-0603SP200-2CT-ND - Cut Tape (CT)
SF-0603SP200-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP200-2
Description
FUSE BOARD MOUNT 2A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP200-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.115
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
517,89000 Kč89,45 Kč
1016,50400 Kč165,04 Kč
5013,70320 Kč685,16 Kč
10012,64290 Kč1 264,29 Kč
25011,36412 Kč2 841,03 Kč
50010,48010 Kč5 240,05 Kč
1 0009,66160 Kč9 661,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,98344 Kč39 917,20 Kč
10 0007,34575 Kč73 457,50 Kč
15 0007,08683 Kč106 302,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč