
Category | Voltage - Test 32 V |
Manufacturer Qorvo | Current - Test 65 mA |
Packaging Tray | Power - Output 30W |
Part Status Active | Voltage - Rated 100 V |
Technology HEMT | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case 20-VFQFN Exposed Pad |
Frequency 30MHz ~ 4GHz | Supplier Device Package 20-QFN (3x4) |
Gain 19.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 922,85000 Kč | 3 922,85 Kč |
| Unit Price without VAT: | 3 922,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 746,64850 Kč |





