
SF-0603FP100-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603FP100-2TR-ND - Tape & Reel (TR) 118-SF-0603FP100-2CT-ND - Cut Tape (CT) 118-SF-0603FP100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP100-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.016 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,21660 Kč | 1 221,66 Kč |
| 250 | 10,98028 Kč | 2 745,07 Kč |
| 500 | 10,12692 Kč | 5 063,46 Kč |
| 1 000 | 9,33592 Kč | 9 335,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,71479 Kč | 38 573,95 Kč |
| 10 000 | 7,09879 Kč | 70 987,90 Kč |
| 15 000 | 6,82435 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










