20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR902-2020K-A203

DigiKey Part Number
118-PTR902-2020K-A203-ND
Manufacturer
Manufacturer Product Number
PTR902-2020K-A203
Description
POT 20K OHM 1/40W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.025W, 1/40W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1064,44300 Kč644,43 Kč
2559,86960 Kč1 496,74 Kč
9053,95789 Kč4 856,21 Kč
18050,99133 Kč9 178,44 Kč
27049,32663 Kč13 318,19 Kč
54046,60039 Kč25 164,21 Kč
1 08044,01842 Kč47 539,89 Kč
5 04038,76793 Kč195 390,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč