
PTR902-2015F-A203 | |
|---|---|
DigiKey Part Number | 118-PTR902-2015F-A203-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-2015F-A203 |
Description | POT 20K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 20k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 64,00600 Kč | 640,06 Kč |
| 25 | 59,46320 Kč | 1 486,58 Kč |
| 50 | 56,21800 Kč | 2 810,90 Kč |
| 108 | 52,80306 Kč | 5 702,73 Kč |
| 324 | 48,26568 Kč | 15 638,08 Kč |
| 540 | 46,28415 Kč | 24 993,44 Kč |
| 1 080 | 43,71969 Kč | 47 217,27 Kč |
| 5 076 | 38,48222 Kč | 195 335,75 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |















