Pro Audio PTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL20-10O0-103B2

DigiKey Part Number
118-PTL20-10O0-103B2-ND
Manufacturer
Manufacturer Product Number
PTL20-10O0-103B2
Description
SLIDE POT 10K OHM 0.05W TOP 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTL20-10O0-103B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.05W, 1/20W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard, LED
Travel Range
20mm
Size / Dimension
Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1043,61600 Kč436,16 Kč
2540,69400 Kč1 017,35 Kč
5038,61000 Kč1 930,50 Kč
10036,61860 Kč3 661,86 Kč
25034,13300 Kč8 533,25 Kč
60031,90583 Kč19 143,50 Kč
1 20030,24078 Kč36 288,94 Kč
5 40026,90970 Kč145 312,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč
Alternate Color
SLIDE POT 10K OHM 0.05W TOP 20MM
In-Stock: 312
Unit Price: 47,78000 Kč