
PTL30-15W1-103B1 | |
|---|---|
DigiKey Part Number | PTL30-15W1-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-15W1-103B1 |
Description | SLIDE POT 10K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL30-15W1-103B1 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.1W, 1/10W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,24960 Kč | 981,24 Kč |
| 50 | 37,11180 Kč | 1 855,59 Kč |
| 100 | 35,08350 Kč | 3 508,35 Kč |
| 250 | 32,55948 Kč | 8 139,87 Kč |
| 500 | 30,76374 Kč | 15 381,87 Kč |
| 1 200 | 28,63008 Kč | 34 356,10 Kč |
| 6 000 | 25,07448 Kč | 150 446,88 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


