



PTD902-2015K-A103 | |
---|---|
DigiKey Part Number | PTD902-2015K-A103-ND |
Manufacturer | |
Manufacturer Product Number | PTD902-2015K-A103 |
Description | POT 10K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTD902-2015K-A103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,41000 Kč | 50,41 Kč |
10 | 42,53500 Kč | 425,35 Kč |
25 | 39,68520 Kč | 992,13 Kč |
50 | 37,65240 Kč | 1 882,62 Kč |
144 | 34,72681 Kč | 5 000,66 Kč |
288 | 32,92660 Kč | 9 482,86 Kč |
576 | 31,21354 Kč | 17 979,00 Kč |
1 008 | 29,89229 Kč | 30 131,43 Kč |
5 040 | 26,38438 Kč | 132 977,28 Kč |
Unit Price without VAT: | 50,41000 Kč |
---|---|
Unit Price with VAT: | 60,99610 Kč |