
PT61022XEL | |
|---|---|
DigiKey Part Number | 118-PT61022XELTR-ND - Tape & Reel (TR) 118-PT61022XELCT-ND - Cut Tape (CT) 118-PT61022XELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT61022XEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT61022XEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.534" L x 0.600" W (13.56mm x 15.24mm) | |
Height - Seated (Max) | 0.228" (5.79mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 78,78400 Kč | 787,84 Kč |
| 25 | 72,88000 Kč | 1 822,00 Kč |
| 50 | 68,71800 Kč | 3 435,90 Kč |
| 100 | 64,79560 Kč | 6 479,56 Kč |
| 250 | 62,32628 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,54552 Kč | 28 272,76 Kč |
| 1 000 | 53,33261 Kč | 53 332,61 Kč |
| 1 500 | 51,54099 Kč | 77 311,49 Kč |
| 2 500 | 50,92015 Kč | 127 300,38 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |





