
PRS11R-425F-S203A3 | |
|---|---|
DigiKey Part Number | 118-PRS11R-425F-S203A3-ND |
Manufacturer | |
Manufacturer Product Number | PRS11R-425F-S203A3 |
Description | POT 20K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Momentary Push, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.512" x 0.461" Face (13.00mm x 11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 57,19900 Kč | 571,99 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 50 | 50,23980 Kč | 2 511,99 Kč |
| 100 | 47,48700 Kč | 4 748,70 Kč |
| 300 | 43,41057 Kč | 13 023,17 Kč |
| 500 | 41,62980 Kč | 20 814,90 Kč |
| 1 000 | 39,32484 Kč | 39 324,84 Kč |
| 5 000 | 34,43949 Kč | 172 197,45 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











