


PLN070-ED21A05S | |
|---|---|
DigiKey Part Number | 118-PLN070-ED21A05STR-ND - Tape & Reel (TR) 118-PLN070-ED21A05SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PLN070-ED21A05S |
Description | XFMR POE DC/DC CONV 150UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1750V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1750V | |
Inductance @ Frequency | 150µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.024" L x 0.969" W (26.00mm x 24.60mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,50000 Kč | 194,50 Kč |
| 10 | 175,53600 Kč | 1 755,36 Kč |
| 25 | 168,40000 Kč | 4 210,00 Kč |
| 50 | 163,15440 Kč | 8 157,72 Kč |
| 100 | 158,04970 Kč | 15 804,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 140,27160 Kč | 21 040,74 Kč |
| 300 | 135,86230 Kč | 40 758,69 Kč |
| 450 | 133,60576 Kč | 60 122,59 Kč |
| 750 | 131,06067 Kč | 98 295,50 Kč |
| 1 050 | 129,54871 Kč | 136 026,15 Kč |
| 1 500 | 128,07479 Kč | 192 112,18 Kč |
| Unit Price without VAT: | 194,50000 Kč |
|---|---|
| Unit Price with VAT: | 235,34500 Kč |






