
PLR025-EI22A05S | |
|---|---|
DigiKey Part Number | 118-PLR025-EI22A05S-ND - Tape & Reel (TR) 118-PLR025-EI22A05SCT-ND - Cut Tape (CT) 118-PLR025-EI22A05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLR025-EI22A05S |
Description | XFMR POE DC/DC CONV SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 35 ~ 57V | |
Voltage - Auxiliary | 12V @ 50mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 25 | 70,48600 Kč | 1 762,15 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 66,21930 Kč | 6 621,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 55,13806 Kč | 297 745,52 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

