
PEC12R-4115F-S0012 | |
---|---|
DigiKey Part Number | PEC12R-4115F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4115F-S0012 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4115F-S0012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,83000 Kč | 35,83 Kč |
5 | 30,78600 Kč | 153,93 Kč |
10 | 28,82900 Kč | 288,29 Kč |
25 | 26,43760 Kč | 660,94 Kč |
75 | 23,82120 Kč | 1 786,59 Kč |
150 | 22,30613 Kč | 3 345,92 Kč |
300 | 20,88207 Kč | 6 264,62 Kč |
525 | 19,79564 Kč | 10 392,71 Kč |
1 050 | 18,52323 Kč | 19 449,39 Kč |
Unit Price without VAT: | 35,83000 Kč |
---|---|
Unit Price with VAT: | 43,35430 Kč |