


PEC12R-4025F-S0024 | |
|---|---|
DigiKey Part Number | PEC12R-4025F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4025F-S0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4025F-S0024 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 5 | 39,79200 Kč | 198,96 Kč |
| 10 | 37,26900 Kč | 372,69 Kč |
| 25 | 34,16960 Kč | 854,24 Kč |
| 75 | 30,79107 Kč | 2 309,33 Kč |
| 150 | 28,82927 Kč | 4 324,39 Kč |
| 300 | 26,98703 Kč | 8 096,11 Kč |
| 525 | 25,58076 Kč | 13 429,90 Kč |
| 1 050 | 23,93397 Kč | 25 130,67 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |











