
CP343612 | |
|---|---|
DigiKey Part Number | 4654-CP343612-ND |
Manufacturer | |
Manufacturer Product Number | CP343612 |
Description | KNOB KNURLED 1.024"X0.433" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.728" L x 0.433" W (18.50mm x 11.00mm) Shaft with Line on Top Black |
Datasheet | Datasheet |
Category | Type Knurled, Straight |
Manufacturer CLIFF Electronic Components Ltd | Shaft Size 0.728" L x 0.433" W (18.50mm x 11.00mm) |
Packaging Bag | Height 0.394" (10.00mm) |
Part Status Active | Indicator Line on Top |
Style Slide | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 5 | 41,75200 Kč | 208,76 Kč |
| 10 | 39,08300 Kč | 390,83 Kč |
| 25 | 36,00480 Kč | 900,12 Kč |
| 50 | 33,95700 Kč | 1 697,85 Kč |
| 100 | 32,13000 Kč | 3 213,00 Kč |
| 300 | 29,61830 Kč | 8 885,49 Kč |
| 500 | 28,59248 Kč | 14 296,24 Kč |
| 1 000 | 27,32717 Kč | 27 327,17 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |





