


PEC12R-4017F-N0024 | |
|---|---|
DigiKey Part Number | PEC12R-4017F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4017F-N0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4017F-N0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,82800 Kč | 129,14 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 75 | 19,99853 Kč | 1 499,89 Kč |
| 150 | 18,72600 Kč | 2 808,90 Kč |
| 300 | 17,53123 Kč | 5 259,37 Kč |
| 525 | 16,62042 Kč | 8 725,72 Kč |
| 1 050 | 15,55391 Kč | 16 331,61 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



