PDB241-E420K-104B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB241-GTR04-254A2

DigiKey Part Number
PDB241-GTR04-254A2-ND
Manufacturer
Manufacturer Product Number
PDB241-GTR04-254A2
Description
POT 250K OHM 1/4W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
1.083" (27.50mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,52000 Kč86,52 Kč
1072,83300 Kč728,33 Kč
2567,94080 Kč1 698,52 Kč
5064,43820 Kč3 221,91 Kč
10061,10600 Kč6 110,60 Kč
30056,15017 Kč16 845,05 Kč
50053,97684 Kč26 988,42 Kč
1 00051,15592 Kč51 155,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,52000 Kč
Unit Price with VAT:104,68920 Kč