500k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
PDB182-K420K-504B
PDB182-K420K-504B

PDB182-K420K-504B

DigiKey Part Number
PDB182-K420K-504B-ND
Manufacturer
Manufacturer Product Number
PDB182-K420K-504B
Description
POT 500K OHM 1/8W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PDB182-K420K-504B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,10900 Kč351,09 Kč
2532,63080 Kč815,77 Kč
5030,86280 Kč1 543,14 Kč
10029,17670 Kč2 917,67 Kč
25027,07988 Kč6 769,97 Kč
50025,58858 Kč12 794,29 Kč
1 00024,17458 Kč24 174,58 Kč
5 00021,17497 Kč105 874,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč