1M Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB182-K418F-105B

DigiKey Part Number
118-PDB182-K418F-105B-ND
Manufacturer
Manufacturer Product Number
PDB182-K418F-105B
Description
POT 1M OHM 1/8W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1M Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.709" (18.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,10900 Kč351,09 Kč
2532,63080 Kč815,77 Kč
5030,86280 Kč1 543,14 Kč
10029,17670 Kč2 917,67 Kč
25027,07988 Kč6 769,97 Kč
50025,58858 Kč12 794,29 Kč
1 00024,17458 Kč24 174,58 Kč
5 00021,17497 Kč105 874,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč