
PDB181-K420K-105B | |
|---|---|
DigiKey Part Number | 118-PDB181-K420K-105B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K420K-105B |
Description | POT 1M OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 21,07360 Kč | 526,84 Kč |
| 50 | 19,93560 Kč | 996,78 Kč |
| 100 | 18,84990 Kč | 1 884,99 Kč |
| 250 | 17,49972 Kč | 4 374,93 Kč |
| 500 | 16,53802 Kč | 8 269,01 Kč |
| 1 000 | 15,62608 Kč | 15 626,08 Kč |
| 5 000 | 13,69007 Kč | 68 450,35 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




















