



PDB181-P430F-103B | |
|---|---|
DigiKey Part Number | 118-PDB181-P430F-103B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-P430F-103B |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 1.181" (30.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 25 | 34,40320 Kč | 860,08 Kč |
| 50 | 32,53460 Kč | 1 626,73 Kč |
| 100 | 30,75560 Kč | 3 075,56 Kč |
| 250 | 28,54532 Kč | 7 136,33 Kč |
| 500 | 26,97242 Kč | 13 486,21 Kč |
| 1 000 | 25,48146 Kč | 25 481,46 Kč |
| 5 000 | 22,31931 Kč | 111 596,55 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |























