1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1D-C24-BAB102L

DigiKey Part Number
PCW1D-C24-BAB102L-ND
Manufacturer
Manufacturer Product Number
PCW1D-C24-BAB102L
Description
POT 1K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1136,83000 Kč136,83 Kč
10115,03800 Kč1 150,38 Kč
45102,56956 Kč4 615,63 Kč
9097,25100 Kč8 752,59 Kč
13594,26193 Kč12 725,36 Kč
27089,34867 Kč24 124,14 Kč
54084,68104 Kč45 727,76 Kč
1 03580,51310 Kč83 331,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,83000 Kč
Unit Price with VAT:165,56430 Kč