
PCP300-T414250S | |
|---|---|
DigiKey Part Number | 118-PCP300-T414250S-ND |
Manufacturer | |
Manufacturer Product Number | PCP300-T414250S |
Description | TRANSFORMER,36.83MM,75A,12V,160? |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 20Hz ~ 1kHz 160Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | 160Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.450" L x 0.550" W (36.83mm x 13.97mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Termination Style | Wire Leads | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,58000 Kč | 400,58 Kč |
| 10 | 360,79700 Kč | 3 607,97 Kč |
| 25 | 345,93560 Kč | 8 648,39 Kč |
| 50 | 335,04860 Kč | 16 752,43 Kč |
| 100 | 324,46260 Kč | 32 446,26 Kč |
| 250 | 310,92704 Kč | 77 731,76 Kč |
| 500 | 301,02974 Kč | 150 514,87 Kč |
| Unit Price without VAT: | 400,58000 Kč |
|---|---|
| Unit Price with VAT: | 484,70180 Kč |








