Similar

SRXCOOL12KA | |
|---|---|
DigiKey Part Number | 95-SRXCOOL12KA-ND |
Manufacturer | |
Manufacturer Product Number | SRXCOOL12KA |
Description | AC UNIT 12000 BTU 30.63LX19.88"W |
Customer Reference | |
Detailed Description | Rack A/C Unit, 12000 BTU 30.63" L x 19.88" W x 11.81" H (778.0mm x 505.0mm x 300.0mm) |
Datasheet | Datasheet |
Category | Type Air Conditioning Unit |
Manufacturer Eaton Tripp Lite | Voltage - Input 220, 230, 240VAC |
Series | Specifications A/C Unit, 12000 BTU |
Packaging Bulk | Size / Dimension 30.63" L x 19.88" W x 11.81" H (778.0mm x 505.0mm x 300.0mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRXCOOL12KEU | Eaton Tripp Lite | 2 | 95-SRXCOOL12KEU-ND | 6 014,71000 Kč | Similar |


