
MU1005-121Y | |
|---|---|
DigiKey Part Number | 118-MU1005-121YTR-ND - Tape & Reel (TR) 118-MU1005-121YCT-ND - Cut Tape (CT) 118-MU1005-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-121Y |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-121Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,18700 Kč | 21,87 Kč |
| 25 | 1,90800 Kč | 47,70 Kč |
| 50 | 1,70800 Kč | 85,40 Kč |
| 100 | 1,52890 Kč | 152,89 Kč |
| 250 | 1,31144 Kč | 327,86 Kč |
| 500 | 1,16274 Kč | 581,37 Kč |
| 1 000 | 1,02442 Kč | 1 024,42 Kč |
| 5 000 | 0,87003 Kč | 4 350,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71082 Kč | 7 108,20 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |






