47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D470K

DigiKey Part Number
118-MOV-10D470K-ND
Manufacturer
Manufacturer Product Number
MOV-10D470K
Description
VARISTOR 47V 500A DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D470K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
500 A
Energy
5.5J
Number of Circuits
1
Capacitance @ Frequency
2100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,55280 Kč88,82 Kč
1003,04260 Kč304,26 Kč
2502,80112 Kč700,28 Kč
5002,65498 Kč1 327,49 Kč
1 0002,53509 Kč2 535,09 Kč
3 0002,38677 Kč7 160,31 Kč
5 0002,33191 Kč11 659,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč