
MG1608-300Y | |
|---|---|
DigiKey Part Number | 118-MG1608-300YTR-ND - Tape & Reel (TR) 118-MG1608-300YCT-ND - Cut Tape (CT) 118-MG1608-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG1608-300Y |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG1608-300Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,76850 Kč | 76,85 Kč |
| 250 | 0,66352 Kč | 165,88 Kč |
| 500 | 0,59130 Kč | 295,65 Kč |
| 1 000 | 0,52453 Kč | 524,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40532 Kč | 1 621,28 Kč |
| 8 000 | 0,35187 Kč | 2 814,96 Kč |
| 12 000 | 0,32235 Kč | 3 868,20 Kč |
| 20 000 | 0,29922 Kč | 5 984,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











