


MF-SM075-2 | |
|---|---|
DigiKey Part Number | MF-SM075TR-ND - Tape & Reel (TR) MF-SM075CT-ND - Cut Tape (CT) MF-SM075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM075-2 |
Description | PTC RESET FUSE 30V 750MA 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM075-2 Models |
Category | Resistance - Initial (Ri) (Min) 230 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.125" (3.18mm) |
Current - Max 80 A | Approval Agency cURus, TUV |
Time to Trip 300 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL075332RZ | Excel Cell Electronic Co., Ltd. | 1 966 | 5916-ERFSL075332RZCT-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 5 | 7,84200 Kč | 39,21 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 50 | 6,01060 Kč | 300,53 Kč |
| 100 | 5,54760 Kč | 554,76 Kč |
| 250 | 4,98780 Kč | 1 246,95 Kč |
| 500 | 4,60114 Kč | 2 300,57 Kč |
| 1 000 | 4,24347 Kč | 4 243,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,91197 Kč | 7 823,94 Kč |
| 4 000 | 3,60477 Kč | 14 419,08 Kč |
| 6 000 | 3,43549 Kč | 20 612,94 Kč |
| 10 000 | 3,23256 Kč | 32 325,60 Kč |
| 14 000 | 3,10482 Kč | 43 467,48 Kč |
| 20 000 | 2,97435 Kč | 59 487,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |








