
ERFSL075332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL075332RZTR-ND - Tape & Reel (TR) 5916-ERFSL075332RZCT-ND - Cut Tape (CT) 5916-ERFSL075332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL075332RZ |
Description | 2920/0.75AMP/33V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 180 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0075FF2C | Bel Fuse Inc. | 22 685 | 5923-0ZCF0075FF2CCT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,17400 Kč | 30,87 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 100 | 4,36970 Kč | 436,97 Kč |
| 250 | 3,93000 Kč | 982,50 Kč |
| 500 | 3,62510 Kč | 1 812,55 Kč |
| 1 000 | 3,34372 Kč | 3 343,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08282 Kč | 6 165,64 Kč |
| 4 000 | 2,84114 Kč | 11 364,56 Kč |
| 6 000 | 2,70801 Kč | 16 248,06 Kč |
| 10 000 | 2,54840 Kč | 25 484,00 Kč |
| 14 000 | 2,44798 Kč | 34 271,72 Kč |
| 20 000 | 2,34538 Kč | 46 907,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

