Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX185/72-0

DigiKey Part Number
MF-RX185/72-0-ND
Manufacturer
Manufacturer Product Number
MF-RX185/72-0
Description
PTC RESET FUSE 72V 1.85A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX185/72-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
12.6 s
Resistance - Initial (Ri) (Min)
80 mOhms
Resistance - Post Trip (R1) (Max)
190 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.701" L x 0.122" W (17.80mm x 3.10mm)
Height - Seated (Max)
0.902" (22.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
1 0008,02124 Kč8 021,24 Kč
5 0006,62999 Kč33 149,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč