


MF-R300-2 | |
|---|---|
DigiKey Part Number | MF-R300-2TR-ND - Tape & Reel (TR) MF-R300-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R300-2 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 50 | 7,88260 Kč | 394,13 Kč |
| 100 | 7,27370 Kč | 727,37 Kč |
| 250 | 6,53876 Kč | 1 634,69 Kč |
| 500 | 6,03146 Kč | 3 015,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,30297 Kč | 7 954,45 Kč |
| 3 000 | 4,88665 Kč | 14 659,95 Kč |
| 4 500 | 4,65722 Kč | 20 957,49 Kč |
| 7 500 | 4,38220 Kč | 32 866,50 Kč |
| 10 500 | 4,20908 Kč | 44 195,34 Kč |
| 15 000 | 4,07204 Kč | 61 080,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




