


MF-RX185/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX185/72-2TR-ND - Tape & Reel (TR) 118-MF-RX185/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX185/72-2 |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX185/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.701" L x 0.122" W (17.80mm x 3.10mm) | |
Height - Seated (Max) | 0.902" (22.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,12800 Kč | 55,64 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 7,85540 Kč | 785,54 Kč |
| 250 | 7,06204 Kč | 1 765,51 Kč |
| 500 | 6,51358 Kč | 3 256,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00606 Kč | 6 006,06 Kč |
| 2 000 | 5,53592 Kč | 11 071,84 Kč |
| 3 000 | 5,27701 Kč | 15 831,03 Kč |
| 5 000 | 4,96657 Kč | 24 832,85 Kč |
| 7 000 | 4,77129 Kč | 33 399,03 Kč |
| 10 000 | 4,57183 Kč | 45 718,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


