


MF-RM033/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM033/240-2TR-ND - Tape & Reel (TR) 118-MF-RM033/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM033/240-2 |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 4.5 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 770 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,32000 Kč | 71,60 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 50 | 10,94840 Kč | 547,42 Kč |
| 100 | 10,10210 Kč | 1 010,21 Kč |
| 250 | 9,08120 Kč | 2 270,30 Kč |
| 500 | 8,37568 Kč | 4 187,84 Kč |
| 1 000 | 7,72243 Kč | 7 722,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,11696 Kč | 14 233,92 Kč |
| 4 000 | 6,55547 Kč | 26 221,88 Kč |
| 6 000 | 6,24600 Kč | 37 476,00 Kč |
| 10 000 | 5,87482 Kč | 58 748,20 Kč |
| 14 000 | 5,64114 Kč | 78 975,96 Kč |
| 20 000 | 5,53822 Kč | 110 764,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


