


MF-RM033/240-0 | |
|---|---|
DigiKey Part Number | MF-RM033/240-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RM033/240-0 |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 770 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 2.6 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.449" L x 0.150" W (11.40mm x 3.80mm) |
Voltage - Max 240V (265V Int) | Height - Seated (Max) 0.787" (20.00mm) |
Current - Hold (Ih) (Max) 330 mA | Lead Spacing 0.114" (2.90mm) |
Current - Trip (It) 740 mA | Approval Agency cURus, TUV |
Current - Max 4.5 A | Base Product Number |
Time to Trip 21 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 5 | 15,97600 Kč | 79,88 Kč |
| 10 | 14,74500 Kč | 147,45 Kč |
| 50 | 12,22540 Kč | 611,27 Kč |
| 100 | 11,28070 Kč | 1 128,07 Kč |
| 250 | 10,14076 Kč | 2 535,19 Kč |
| 500 | 9,35202 Kč | 4 676,01 Kč |
| 1 000 | 8,62208 Kč | 8 622,08 Kč |
| 5 000 | 7,12582 Kč | 35 629,10 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |



