Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RM016/240-2

DigiKey Part Number
118-MF-RM016/240-2TR-ND - Tape & Reel (TR)
118-MF-RM016/240-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RM016/240-2
Description
PTC RESET FUSE 240V 160MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RM016/240-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
370 mA
Current - Max
2 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
2.5 Ohms
Resistance - Post Trip (R1) (Max)
7.8 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.390" Dia x 0.150" T (9.90mm x 3.80mm)
Height - Seated (Max)
0.543" (13.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
1 0008,02124 Kč8 021,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,39203 Kč14 784,06 Kč
4 0006,80871 Kč27 234,84 Kč
6 0006,48716 Kč38 922,96 Kč
10 0006,10147 Kč61 014,70 Kč
14 0005,85871 Kč82 021,94 Kč
20 0005,77445 Kč115 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč