Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR016K

DigiKey Part Number
LVR016K-ND
Manufacturer
Manufacturer Product Number
LVR016K
Description
PTC RESET FUSE 240V 160MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
LVR016K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
15 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
2.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
7.8 Ohms
Packaging
Bag
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
240V (265V Int)
Size / Dimension
0.390" Dia x 0.150" T (9.90mm x 3.80mm)
Current - Hold (Ih) (Max)
160 mA
Height - Seated (Max)
0.543" (13.80mm)
Current - Trip (It)
370 mA
Lead Spacing
0.200" (5.08mm)
Current - Max
2 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LVR016K-2Littelfuse Inc.11 384LVR016K-2CT-ND20,65000 KčParametric Equivalent
LVR016SLittelfuse Inc.3 647LVR016S-ND16,89000 KčParametric Equivalent
LVR016S-1Littelfuse Inc.110LVR016S-1-ND17,73000 KčParametric Equivalent
LVR016S-2Littelfuse Inc.3 800LVR016S-2CT-ND20,65000 KčParametric Equivalent
MF-RM016/240-2Bourns Inc.298118-MF-RM016/240-2CT-ND17,73000 KčParametric Equivalent
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
514,05600 Kč70,28 Kč
1012,97200 Kč129,72 Kč
5010,76560 Kč538,28 Kč
1009,93350 Kč993,35 Kč
2508,92864 Kč2 232,16 Kč
5008,23458 Kč4 117,29 Kč
1 0007,59161 Kč7 591,61 Kč
5 0006,44435 Kč32 221,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč