



LVR016S-2 | |
|---|---|
DigiKey Part Number | LVR016S-2TR-ND - Tape & Reel (TR) LVR016S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR016S-2 |
Description | PTC RESET FUSE 240V 160MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.390" Dia x 0.150" T (9.90mm x 3.80mm) |
Current - Hold (Ih) (Max) 160 mA | Height - Seated (Max) 0.492" (12.50mm) |
Current - Trip (It) 370 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 2 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,14400 Kč | 85,72 Kč |
| 10 | 15,82900 Kč | 158,29 Kč |
| 50 | 13,13060 Kč | 656,53 Kč |
| 100 | 12,11700 Kč | 1 211,70 Kč |
| 250 | 10,89076 Kč | 2 722,69 Kč |
| 500 | 10,04400 Kč | 5 022,00 Kč |
| 1 000 | 9,25963 Kč | 9 259,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,31361 Kč | 14 627,22 Kč |
| 4 000 | 6,76761 Kč | 27 070,44 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

