MF-RHT600-0-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,81534 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,81534 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 12,75314 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 202
Unit Price: 19,19000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT600-0-14

DigiKey Part Number
118-MF-RHT600-0-14-ND
Manufacturer
Manufacturer Product Number
MF-RHT600-0-14
Description
PTC 6.0A 16V RADIAL LEADED HI-TE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
13 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
32 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
6 A
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Current - Trip (It)
10.8 A
Height - Seated (Max)
0.827" (21.00mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
5 s
Approval Agency
cUL, cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT600-2-14Bourns Inc.0118-MF-RHT600-2-14TR-ND8,81534 KčParametric Equivalent
MF-RHT600-AP-14Bourns Inc.0118-MF-RHT600-AP-14TB-ND8,81534 KčParametric Equivalent
0ZRN0600FF1ABel Fuse Inc.05923-0ZRN0600FF1A-ND27,53000 KčParametric Equivalent
0ZRN0600FF2BBel Fuse Inc.00ZRN0600FF2B-ND12,75314 KčParametric Equivalent
RHEF600Littelfuse Inc.202RHEF600-ND19,19000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0008,53094 Kč25 592,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53094 Kč
Unit Price with VAT:10,32244 Kč