Similar



0ZRN0600FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRN0600FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN0600FF1A |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0600FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.8 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 32 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 22,93000 Kč | 114,65 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 50 | 17,56700 Kč | 878,35 Kč |
| 100 | 16,20630 Kč | 1 620,63 Kč |
| 250 | 14,56588 Kč | 3 641,47 Kč |
| 500 | 13,43116 Kč | 6 715,58 Kč |
| 1 000 | 12,38063 Kč | 12 380,63 Kč |
| 5 000 | 10,22598 Kč | 51 129,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



